Part Details for ALBKF12-FPBR8-P5 by Altech Corporation
Overview of ALBKF12-FPBR8-P5 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBKF12-FPBR8-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1534
|
Newark | Bulkhead Feed-Thru Conn., M12, Front Mt., 8-Pos |Altech ALBKF12-FPBR8-P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4600 / $21.9600 | Buy Now |
DISTI #
1920-ALBKF12-FPBR8-P5-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0800 | Buy Now |
DISTI #
845-ALBKF12-FPBR8-P5
|
Mouser Electronics | Sensor Cables / Actuator Cables Bulkhead Feed-Thru Conn., M12, Front mt., 8-pos | 0 |
|
$13.7100 / $19.0700 | Order Now |
DISTI #
73170115
|
RS | Bulkhead Connector, Front Mnt, M12, 8-pos, Female, PVC, 24AWG, PG9 Thread, 0.5m | Altech Corp ALBKF12-FPBR8-P5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5400 / $19.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$13.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4100 / $17.6000 | Buy Now |