Part Details for ALAN310001-3J61ET by Abracon Corporation
Overview of ALAN310001-3J61ET by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for ALAN310001-3J61ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ALAN310001-3J61ETTR-ND
|
DigiKey | 10/100/1000BASE-T LAN XFMR POE++ Min Qty: 400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6263 | Buy Now |
DISTI #
ALAN310001-3J61ET
|
Avnet Americas | LAN Transformer Module 1:1 Single Port 1500Vrms 1.2Ohm Primary DCR 1Ohm Secondary DCR 24-Pin Surface Mount T/R - Tape and Reel (Alt: ALAN310001-3J61ET) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.1842 / $2.5050 | Buy Now |
DISTI #
815-ALAN3100013J61ET
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100/1000BASE-T LAN XFMR POE++ RoHS: Compliant | 0 |
|
$2.4300 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $2.4600 | Buy Now |
Part Details for ALAN310001-3J61ET
ALAN310001-3J61ET CAD Models
ALAN310001-3J61ET Part Data Attributes
|
ALAN310001-3J61ET
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN310001-3J61ET
Abracon Corporation
Datacom Transformer, LAN; 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1CT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Application | LAN; 10/100/1000 BASE-T; ETHERNET | |
Height | 6.2 mm | |
Isolation Voltage | 1500 V | |
Length | 18.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.44 mm |