Part Details for ALAN1100X1-2F30KT by Abracon Corporation
Overview of ALAN1100X1-2F30KT by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ALAN1100X1-2F30KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ALAN1100X1-2F30KTTR-ND
|
DigiKey | 10/100BASE-TX LAN XFMR POE Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ALAN1100X1-2F30KT
|
Avnet Americas | LAN Transformer Module 1:1 Single Port 1500Vrms 1Ohm Primary DCR 1.2Ohm Secondary DCR 16-Pin Surface Mount T/R - Tape and Reel (Alt: ALAN1100X1-2F30KT) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $3.9300 | Buy Now |
Part Details for ALAN1100X1-2F30KT
ALAN1100X1-2F30KT CAD Models
ALAN1100X1-2F30KT Part Data Attributes
|
ALAN1100X1-2F30KT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN1100X1-2F30KT
Abracon Corporation
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Application | 10/100 BASE-TX | |
Height | 4.6 mm | |
Isolation Voltage | 1500 V | |
Length | 5.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 6.9 mm |