Part Details for ALAN1100X1-2F00DT by Abracon Corporation
Overview of ALAN1100X1-2F00DT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ALAN1100X1-2F00DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ALAN1100X1-2F00DTCT-ND
|
DigiKey | XFRMR LAN 1CT:1CT 350UH Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3639 / $4.4200 | Buy Now |
DISTI #
ALAN1100X1-2F00DT
|
Avnet Americas | LAN Transformer Module 1:1 Single Port 1500Vrms 1.2Ohm Primary DCR 1Ohm Secondary DCR 16-Pin Surface Mount T/R - Tape and Reel (Alt: ALAN1100X1-2F00DT) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.9430 / $2.2650 | Buy Now |
DISTI #
815-ALAN1100X12F00DT
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX LAN XFMR POE RoHS: Compliant | 694 |
|
$2.0700 / $4.4200 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - 10/100BASE-TX LAN XFMR POE RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $3.9300 | Buy Now |
Part Details for ALAN1100X1-2F00DT
ALAN1100X1-2F00DT CAD Models
ALAN1100X1-2F00DT Part Data Attributes
|
ALAN1100X1-2F00DT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN1100X1-2F00DT
Abracon Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | 10/100 BASE-TX | |
Height | 4.6 mm | |
Isolation Voltage | 1500 V | |
Length | 5.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 6.9 mm |