Part Details for ALAN110001-4J41ET by Abracon Corporation
Results Overview of ALAN110001-4J41ET by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALAN110001-4J41ET Information
ALAN110001-4J41ET by Abracon Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for ALAN110001-4J41ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALAN110001-4J41ET
|
Avnet Americas | LAN Transformer Module 1:1 Single Port 1500Vrms 1Ohm Primary DCR 1Ohm Secondary DCR 24-Pin Surface M... more RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ALAN110001-4J41ET
ALAN110001-4J41ET CAD Models
ALAN110001-4J41ET Part Data Attributes
|
ALAN110001-4J41ET
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN110001-4J41ET
Abracon Corporation
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1CT:1CT,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | 10/100/1000 BASE-T | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 13.95 mm |