-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULSE XFMR 1CT:1CT 350UH SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2302ARDZ-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co | |
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
ADP2302ARDZ-5.0-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALAN-2302-T-ND
|
DigiKey | PULSE XFMR 1CT:1CT 350UH Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1058 | Buy Now |
DISTI #
ALAN-2302-T
|
Avnet Americas | 100/1000 Base-T Single Port LAN Transformer w/ PoE+, - Tape and Reel (Alt: ALAN-2302-T) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4763 / $4.3155 | Buy Now |
DISTI #
815-ALAN-2302-T
|
Mouser Electronics | Audio Transformers / Signal Transformers PULSE XFMR 1CT:1CT 350UH RoHS: Compliant | 0 |
|
$4.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5700 / $7.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALAN-2302-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN-2302-T
Abracon Corporation
PULSE XFMR 1CT:1CT 350UH SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | LAN; 10/100/1000 BASE-T; ETHERNET | |
Height | 5.2 mm | |
Isolation Voltage | 1650 V | |
Length | 17.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 14.2 mm |