Part Details for ALAN-2202 by Abracon Corporation
Overview of ALAN-2202 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALAN-2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13410-5-ND
|
DigiKey | PULSE XFMR 1CT:1CT 350UH Min Qty: 720 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8663 | Buy Now |
DISTI #
ALAN-2202
|
Avnet Americas | 10/100 Base-T Single Port LAN Transformer - Rail/Tube (Alt: ALAN-2202) RoHS: Compliant Min Qty: 720 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.4197 / $3.8280 | Buy Now |
DISTI #
815-ALAN-2202
|
Mouser Electronics | Audio Transformers / Signal Transformers PULSE XFMR 1CT:1CT 350UH RoHS: Compliant | 28 |
|
$3.7600 / $6.4500 | Buy Now |
|
Future Electronics | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 36 Container: Tube | 0Tube |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $6.6400 | Buy Now |
DISTI #
ALAN-2202
|
Avnet Americas | 10/100 Base-T Single Port LAN Transformer - Rail/Tube (Alt: ALAN-2202) RoHS: Compliant Min Qty: 720 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.4197 / $3.8280 | Buy Now |
Part Details for ALAN-2202
ALAN-2202 CAD Models
ALAN-2202 Part Data Attributes:
|
ALAN-2202
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN-2202
Abracon Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | 10/100 BASE-T | |
Height | 4.8 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 8.8 mm |