There are no models available for this part yet.
Overview of ALA8DF621DF400 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ALA8DF621DF400 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC2161
|
Newark | Cap, Alu Elec, 620Uf, 400V, Snap-In, Capacitance:620µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8D Series, Product Diameter:35Mm Rohs Compliant: Yes |Kemet ALA8DF621DF400 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $6.6000 | Buy Now | |
DISTI #
ALA8DF621DF400-ND
|
DigiKey | CAP ALUM 620UF 20% 400V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9253 | Buy Now | |
DISTI #
80-ALA8DF621DF400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 620uF 20% 8k Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$7.7000 | Order Now | |
DISTI #
73253584
|
RS | Aluminum Electrolytic, Snap-In, ALA8D,35x50,620uf,400V,20% | KEMET ALA8DF621DF400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4900 / $11.1600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$7.4500 | Buy Now |
CAD Models for ALA8DF621DF400 by KEMET Corporation
Part Data Attributes for ALA8DF621DF400 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
620 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
248 mΩ
|
Leakage Current
|
0.744 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
2900 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALA8DF621DF400
This table gives cross-reference parts and alternative options found for ALA8DF621DF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8DF621DF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA8DC621DF400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALA8DF621DF400 vs ALA8DC621DF400 |