-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2074
|
Newark | Cap, Alu Elec, 300Uf, 500V, Snap-In, Capacitance:300Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8D Series Rohs Compliant: Yes |Kemet ALA8DA301DD500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $8.4100 | Buy Now |
DISTI #
ALA8DA301DD500-ND
|
DigiKey | CAP ALUM 300UF 20% 500V SNAP TH Min Qty: 1000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1733 | Buy Now |
DISTI #
80-ALA8DA301DD500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 300uF 20% 8k Hrs AEC-Q200 RoHS: Compliant | 971 |
|
$7.1700 / $11.4800 | Buy Now |
DISTI #
73253494
|
RS | Aluminum Electrolytic, Snap-In, ALA8D,35x40,300uf,500V,20% | KEMET ALA8DA301DD500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 | 0 |
|
$7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA8DA301DD500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8DA301DD500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 692 mΩ | |
Leakage Current | 0.45 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALA8DA301DD500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8DA301DD500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA8DE301DD500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALA8DA301DD500 vs ALA8DE301DD500 |
ALA8DD301DD500 | Aluminum Electrolytic Capacitor, Aluminum (wet), | KEMET Corporation | ALA8DA301DD500 vs ALA8DD301DD500 |
A543EF301M500F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 300uF, Through Hole Mount, | KEMET Corporation | ALA8DA301DD500 vs A543EF301M500F |