Part Details for AL8M-P1-R by IDEC Corporation
Overview of AL8M-P1-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-8MSOPEBZ | Analog Devices | Evaluation board i.c. |
Price & Stock for AL8M-P1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C4530
|
Newark | Led Pilot Light, Rohs Compliant: Yes |Idec AL8M-P1-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $10.7600 | Buy Now |
DISTI #
1885-AL8M-P1-R-ND
|
DigiKey | 8MM PILOT LIGHT RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6100 | Buy Now |
DISTI #
199-AL8MP1R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Red | 0 |
|
$7.4700 / $8.3500 | Order Now |
DISTI #
71307998
|
RS | Indicator Pilot Light AL8 Series 8mm Round 5-24VDC LED Red | IDEC Corporation AL8M-P1-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8500 / $9.1300 | RFQ |
|
Onlinecomponents.com | Switch Indicators 20mA LED Round Solder Tab Panel Mount with Threads RoHS: Compliant |
11 In Stock |
|
$5.1300 / $7.4900 | Buy Now |
DISTI #
51629354
|
Verical | Switch Indicators 20mA LED Round Solder Tab Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 1805 | Americas - 10 |
|
$7.0850 / $9.7370 | Buy Now |
DISTI #
000000000003363660
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Red Min Qty: 1 | 0 |
|
$6.1900 / $7.4300 | Buy Now |
|
Master Electronics | Switch Indicators 20mA LED Round Solder Tab Panel Mount with Threads RoHS: Compliant |
11 In Stock |
|
$5.1300 / $7.4900 | Buy Now |