Part Details for AL8M-P1-G by IDEC Corporation
Overview of AL8M-P1-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AL8M-P1-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C4529
|
Newark | 8Mm Pilot Light Green Rohs Compliant: Yes |Idec AL8M-P1-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $9.6600 | Buy Now |
DISTI #
1885-AL8M-P1-G-ND
|
DigiKey | 8MM PILOT LIGHT GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6100 | Buy Now |
DISTI #
199-AL8MP1G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Green RoHS: Compliant | 0 |
|
$7.9600 / $9.5300 | Order Now |
DISTI #
71307997
|
RS | Indicator Pilot Light AL8 Series 8mm Round 5-24VDC LED Green | IDEC Corporation AL8M-P1-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4300 / $9.9100 | RFQ |
|
Onlinecomponents.com | Switch Indicators 20mA LED Round Solder Tab Panel Mount with Threads RoHS: Compliant | 0 |
|
$5.2400 / $7.8700 | Buy Now |
DISTI #
000000000003363659
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Green Min Qty: 1 | 0 |
|
$6.1900 / $7.4300 | Buy Now |
|
Master Electronics | Switch Indicators 20mA LED Round Solder Tab Panel Mount with Threads RoHS: Compliant | 0 |
|
$5.2400 / $7.8700 | Buy Now |
Part Details for AL8M-P1-G
AL8M-P1-G CAD Models
AL8M-P1-G Part Data Attributes
|
AL8M-P1-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AL8M-P1-G
IDEC Corporation
Pushbutton Switch, Momentary, 1A, 24VDC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | ROUND TYPE | |
Contact (AC) Max Rating R Load | 1A@110VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Illumination | GREEN LED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH |