Part Details for AL6Q-M23-Y by IDEC Corporation
Overview of AL6Q-M23-Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS1JA783A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA782A01CBT#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA783A01CFJ#BA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU |
Price & Stock for AL6Q-M23-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0901
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6Q-M23-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7600 / $26.1100 | Buy Now |
DISTI #
1885-AL6Q-M23-Y-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4700 | Buy Now |
DISTI #
199-AL6QM23Y
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$22.5300 / $25.0000 | Order Now |
DISTI #
70174560
|
RS | Push Button Switch, IP40,24x24mm, DPDT, Pmnt, Momentary, Illuminated Yellow LED, | IDEC Corporation AL6Q-M23-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3400 / $22.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9400 / $20.9300 | Buy Now |
DISTI #
000000000003363528
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$18.3800 / $22.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9400 / $20.9300 | Buy Now |