Part Details for AL6Q-M22P-G by IDEC Corporation
Overview of AL6Q-M22P-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6Q-M22P-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0875
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6Q-M22P-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9300 / $26.3200 | Buy Now |
DISTI #
1885-AL6Q-M22P-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8700 | Buy Now |
DISTI #
199-AL6QM22PG
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$19.3700 / $22.8700 | Order Now |
DISTI #
71700785
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6Q-M22P-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1100 / $16.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2800 / $21.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.2800 / $21.5500 | Buy Now |