Part Details for AL6Q-M14P-R by IDEC Corporation
Overview of AL6Q-M14P-R by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6Q-M14P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0776
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6Q-M14P-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $24.7200 | Buy Now |
DISTI #
1885-AL6Q-M14P-R-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9900 | Buy Now |
DISTI #
199-AL6QM14PR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated RoHS: Compliant | 0 |
|
$16.3500 / $18.6500 | Order Now |
DISTI #
70173264
|
RS | Switch, Miniature, Panel Mount, 8 mA @ 5 VDC, SPDT, Solder/Quick Connect | IDEC Corporation AL6Q-M14P-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$14.6800 / $20.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
27 In Stock |
|
$14.9500 / $19.7900 | Buy Now |
DISTI #
61299476
|
Verical | Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Min Qty: 3 Package Multiple: 1 Date Code: 2112 | Americas - 27 |
|
$20.8000 / $26.0000 | Buy Now |
DISTI #
000000000003363475
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$17.0100 / $20.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
27 In Stock |
|
$14.9500 / $19.7900 | Buy Now |
DISTI #
AL6Q-M14P-R
|
Relay Specialties | Pushbutton Illuminated ?16mm M Min Qty: 1 | 0 |
|
RFQ |