Part Details for AL6Q-M13P-W by IDEC Corporation
Overview of AL6Q-M13P-W by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for AL6Q-M13P-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0753
|
Newark | Pb Sw, Spdt, 1A, 120V, Solder/Qc, White, Product Range:A6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:White, Ip Rating:Ip40, Ip65Rohs Compliant: Yes |Idec AL6Q-M13P-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003363446
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
Buy Now |