There are no models available for this part yet.
Overview of AL6Q-M13P-HW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for AL6Q-M13P-HW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15C0745
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6Q-M13P-HW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4300 / $26.9400 | Buy Now | |
DISTI #
1885-AL6Q-M13P-HW-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4100 | Buy Now | |
DISTI #
71700722
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6Q-M13P-HW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4900 / $17.0800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6600 / $22.0600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.6600 / $22.0600 | Buy Now |
CAD Models for AL6Q-M13P-HW by IDEC Corporation
Part Data Attributes for AL6Q-M13P-HW by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|