There are no models available for this part yet.
Overview of AL6Q-M13P-HG by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for AL6Q-M13P-HG by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15C0743
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6Q-M13P-HG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5100 / $28.3000 | Buy Now | |
DISTI #
1885-AL6Q-M13P-HG-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8900 | Buy Now | |
DISTI #
199-AL6QM13PHG
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$23.2500 / $26.8800 | Order Now | |
DISTI #
71700718
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6Q-M13P-HG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4600 / $22.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2800 / $22.6900 | Buy Now | ||
DISTI #
000000000003363431
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$19.9300 / $23.9000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.2800 / $22.6900 | Buy Now |
CAD Models for AL6Q-M13P-HG by IDEC Corporation
Part Data Attributes for AL6Q-M13P-HG by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|