There are no models available for this part yet.
Overview of AL6Q-M13-JW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for AL6Q-M13-JW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N2642
|
Newark | Push Button 16Mm Square Rohs Compliant: Yes |Idec AL6Q-M13-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $22.6700 | Buy Now | |
DISTI #
1885-AL6Q-M13-JW-ND
|
DigiKey | PUSH BUTTON 16MM SQUARE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6500 | Buy Now | |
DISTI #
199-AL6QM13JW
|
Mouser Electronics | Pushbutton Switches Push Button 16mm Square | 0 |
|
$16.7200 / $18.7400 | Order Now | |
DISTI #
71700715
|
RS | Push Button 16mm Square | IDEC Corporation AL6Q-M13-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8700 / $14.3800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0200 / $18.5500 | Buy Now | ||
DISTI #
000000000003363422
|
Sager | Pushbutton Switches Push Button 16mm Square Min Qty: 1 | 0 |
|
$15.9600 / $19.1500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$14.0200 / $18.5500 | Buy Now |
CAD Models for AL6Q-M13-JW by IDEC Corporation
Part Data Attributes for AL6Q-M13-JW by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|