Part Details for AL6Q-M12-JW by IDEC Corporation
Overview of AL6Q-M12-JW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6Q-M12-JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AL6Q-M12-JW-ND
|
DigiKey | PUSH BUTTON 16MM SQUARE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4200 | Buy Now |
DISTI #
199-AL6QM12JW
|
Mouser Electronics | Pushbutton Switches Push Button 16mm Square | 0 |
|
$17.4200 / $20.8500 | Order Now |
DISTI #
71700686
|
RS | Push Button 16mm Square | IDEC Corporation AL6Q-M12-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6000 / $16.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1700 / $17.2900 | Buy Now |
DISTI #
000000000003363395
|
Sager | Pushbutton Switches Push Button 16mm Square | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.1700 / $17.2900 | Buy Now |
Part Details for AL6Q-M12-JW
AL6Q-M12-JW CAD Models
AL6Q-M12-JW Part Data Attributes
|
AL6Q-M12-JW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AL6Q-M12-JW
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.378 inch | |
Actuator Type | SQUARE BUTTON TYPE | |
Additional Feature | APPROVALS: CCC; CE; CSA; UL | |
Body Height | 22 mm | |
Body Length or Diameter | 16 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | WHITE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | DUST PROOF; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.315 inch | |
Termination Type | SOLDER/QUICK CONNECT |