Part Details for AL6Q-LK1-W by IDEC Corporation
Overview of AL6Q-LK1-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6Q-LK1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8849
|
Newark | Lens, Square, Warm White, For Use With:Idec A6 And L6 Series Miniature Pushbutton Switches, Actuator/Cap Colour:White, Product Range:-, Actuator Height:16Mm, Features:Dustproof - Ip40, Lens Height:18Mm, Lens Shape:Square Rohs Compliant: Yes |Idec AL6Q-LK1-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.0400 | Buy Now |
DISTI #
1885-AL6Q-LK1-W-ND
|
DigiKey | CONFIG SWITCH LENS WHITE ROUND Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5100 | Buy Now |
DISTI #
199-AL6QLK1W
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Lens | 20 |
|
$2.0400 / $4.1700 | Buy Now |
DISTI #
70789061
|
RS | Pushbutton, Lens, Illuminated, Square, 16mm, White, Dustproof(IP40) | IDEC Corporation AL6Q-LK1-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 / $4.1700 | RFQ |
|
Onlinecomponents.com | Switch Access Square Lens Push Button Switch RoHS: Compliant |
63 In Stock |
|
$1.7400 / $2.5400 | Buy Now |
|
Master Electronics | Switch Access Square Lens Push Button Switch RoHS: Compliant |
63 In Stock |
|
$1.7400 / $2.5400 | Buy Now |