Part Details for AL6Q-A24-R by IDEC Corporation
Overview of AL6Q-A24-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6Q-A24-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0596
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6Q-A24-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9700 / $28.2100 | Buy Now |
DISTI #
1885-AL6Q-A24-R-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6800 | Buy Now |
DISTI #
199-AL6QA24R
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$18.2700 / $22.5200 | Order Now |
DISTI #
71700666
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6Q-A24-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5100 / $22.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8200 / $22.2700 | Buy Now |
DISTI #
000000000003363318
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$19.1500 / $22.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8200 / $22.2700 | Buy Now |