Part Details for AL6Q-A12P-W by IDEC Corporation
Overview of AL6Q-A12P-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V016SA12PHG8 | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM | |
71V124SA12PHGI8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71T016SA12PH8/2984 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM |
Price & Stock for AL6Q-A12P-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0387
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6Q-A12P-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 / $23.8700 | Buy Now |
DISTI #
1885-AL6Q-A12P-W-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7400 | Buy Now |
DISTI #
71699682
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6Q-A12P-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5900 / $15.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7600 / $19.5400 | Buy Now |
DISTI #
000000000003363205
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7600 / $19.5400 | Buy Now |