Part Details for AL6M-P2P-W by IDEC Corporation
Overview of AL6M-P2P-W by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6M-P2P-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AL6M-P2P-W-ND
|
DigiKey | 16MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2000 | Buy Now |
DISTI #
71699637
|
RS | Panel Mount Indicator 16mm Pilot Light White | IDEC Corporation AL6M-P2P-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6400 / $11.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1000 / $12.0400 | Buy Now |
DISTI #
000000000003363146
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light White | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1000 / $12.0400 | Buy Now |