Part Details for AL6M-A11P-MJW by IDEC Corporation
Overview of AL6M-A11P-MJW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V433SA11PF | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V | |
71V433SA11PF8 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V | |
71V433SA11PF9 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V |
Price & Stock for AL6M-A11P-MJW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2478
|
Newark | Push Button Oversize Round Rohs Compliant: Yes |Idec AL6M-A11P-MJW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3600 / $29.3700 | Buy Now |
DISTI #
1885-AL6M-A11P-MJW-ND
|
DigiKey | PUSH BUTTON OVERSIZE ROUND Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0600 | Buy Now |
DISTI #
199-AL6MA11PMJW
|
Mouser Electronics | Pushbutton Switches Push Button Oversize Round | 0 |
|
$20.3300 / $24.3100 | Order Now |
DISTI #
71699378
|
RS | Push Button Oversize Round | IDEC Corporation AL6M-A11P-MJW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0000 / $18.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1600 / $24.0500 | Buy Now |
DISTI #
000000000003362815
|
Sager | Pushbutton Switches Push Button Oversize Round Min Qty: 1 | 0 |
|
$20.6800 / $24.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.1600 / $24.0500 | Buy Now |