There are no models available for this part yet.
Overview of AL6M-A100 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for AL6M-A100 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C6833
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:A6 Series, Contact Configuration:Spdt, Switch Operation:On, Contact Current Max:1A, Contact Voltage Ac Nom:240V, Illumination Color:-, Contact Voltage Dc Nom:120V Rohs Compliant: Yes |Idec AL6M-A100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $9.8700 | Buy Now | |
DISTI #
1885-AL6M-A100-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5500 | Buy Now | |
DISTI #
199-AL6MA100
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$8.3600 / $10.1100 | Order Now | |
DISTI #
70789031
|
RS | Pushbutton, Operator, Illuminated, Round, 16mm, Maintained, SPDT | IDEC Corporation AL6M-A100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8100 / $9.5800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2700 / $9.5300 | Buy Now | ||
DISTI #
000000000003362812
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$7.3200 / $8.8000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.2700 / $9.5300 | Buy Now | ||
DISTI #
AL6M-A100
|
Relay Specialties | Operator Min Qty: 1 | 0 |
|
RFQ |