Part Details for AL6H-A24-R by IDEC Corporation
Results Overview of AL6H-A24-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL6H-A24-R Information
AL6H-A24-R by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AL6H-A24-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1482
|
Newark | Switch, Industrial Pushbutton, 18X24Mm, Product Range:A6 Series, Panel Cutout Diameter:16Mm, Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9700 / $28.2100 | Buy Now |
DISTI #
1885-AL6H-A24-R-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6800 | Buy Now |
DISTI #
199-AL6HA24R
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$22.0200 / $24.9500 | Order Now |
DISTI #
71696052
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6H-A24-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$19.5600 / $27.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6100 / $21.8100 | Buy Now |
DISTI #
000000000003362608
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$19.1500 / $22.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.6100 / $21.8100 | Buy Now |