There are no models available for this part yet.
Overview of AL6H-A12-W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AL6H-A12-W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14C9605
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6H-A12-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $22.3900 | Buy Now | |
DISTI #
1885-AL6H-A12-W-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4500 | Buy Now | |
DISTI #
71695984
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6H-A12-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6900 / $14.2000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8400 / $18.3300 | Buy Now | ||
DISTI #
000000000003362539
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.8400 / $18.3300 | Buy Now |