Part Details for AL6940-0256-0.625-00 by Lyn-Tron Inc
Overview of AL6940-0256-0.625-00 by Lyn-Tron Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-402-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for AL6940-0256-0.625-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 30 |
|
Buy Now |