Part Details for AL5630A-ZBN-150MA by Solidlite
Overview of AL5630A-ZBN-150MA by Solidlite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2142204GP3#JA0 | Renesas Electronics Corporation | 20V, 150mA Linear Regulator | |
ISL80410IBEZ-T | Renesas Electronics Corporation | 40V, Low Quiescent Current, 150mA Linear Regulator | |
ISL85412FRTZ-T7A | Renesas Electronics Corporation | Wide VIN 150mA Synchronous Buck Regulator |
Price & Stock for AL5630A-ZBN-150MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3010-AL5630A-ZBN-150MA-ND
|
DigiKey | LED BLUE 5630 SMD Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2300 / $0.6000 | Buy Now |