Part Details for AL2C20SCLD02400G by Anytek Technology Corporation Ltd
Results Overview of AL2C20SCLD02400G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL2C20SCLD02400G Information
AL2C20SCLD02400G by Anytek Technology Corporation Ltd is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AL2C20SCLD02400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-AL2C20SCLD02400G-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 20A 24V Min Qty: 1 Lead time: 14 Weeks Container: Box |
692 In Stock |
|
$4.7216 / $6.6800 | Buy Now |
DISTI #
ANYAL2C20SCLD02400G
|
Heilind Electronics | INDUSTRIAL RELAY | Americas - 0 in Stock |
|
$4.0088 / $4.0715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $8.8600 | Buy Now |
DISTI #
AL2C20SCLD02400G
|
TME | Relay: electromagnetic industrial, DPDT, 24VDC, 20A/277VAC, AL2C Min Qty: 1 | 0 |
|
$4.6400 / $5.7100 | RFQ |
DISTI #
ANYAL2C20SCLD02400G
|
Interstate Connecting Components | INDUSTRIAL RELAY | 0 |
|
$4.0088 / $4.0715 | Buy Now |