Part Details for AL2650530000G by Anytek Technology Corporation Ltd
Results Overview of AL2650530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL2650530000G Information
AL2650530000G by Anytek Technology Corporation Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AL2650530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL2650530000G-ND
|
DigiKey | ACCESSORIES Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7737 | Buy Now |
DISTI #
72317047
|
RS | AL Green Rail , width=107mm PCB length=265mm but not assembled cover/MARK | Amphenol - Anytek AL265... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0000 / $8.2500 | RFQ |
DISTI #
ANYAL2650530000G
|
Heilind Electronics | AL GREEN RAIL WIDTH107MM PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AL Green Rail - width=107mm PCB length=265mm but not assembled cover RoHS: Compliant | 0 |
|
$7.8800 / $23.1300 | Buy Now |
DISTI #
ANYAL2650530000G
|
Interstate Connecting Components | AL GREEN RAIL WIDTH107MM PCB | 0 |
|
Buy Now |