Part Details for AL26072501 by TXC Corporation
Overview of AL26072501 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL26072501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-AL26072501TR-ND
|
DigiKey | 2.5x2.0 TCXO 3.3V 0.5ppm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45 In Stock |
|
$0.7000 / $2.0000 | Buy Now |
DISTI #
75702478
|
Verical | AL26072501 Min Qty: 29 Package Multiple: 1 | Americas - 45 |
|
$0.7000 / $1.7500 | Buy Now |