-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8731
|
Newark | Pfc Controller, 120Khz, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AL1788W6-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2958 |
|
$0.2790 / $0.6200 | Buy Now |
DISTI #
AL1788W6-7DICT-ND
|
DigiKey | IC PFC/PSR CONTROLLER SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2954 In Stock |
|
$0.1845 / $0.6100 | Buy Now |
DISTI #
AL1788W6-7
|
Avnet Americas | Low Standby Power PFC Controller 19 V 6-Pin SOT-26 T/R - Tape and Reel (Alt: AL1788W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 309000 Factory Stock |
|
$0.1325 | Buy Now |
DISTI #
621-AL1788W6-7
|
Mouser Electronics | Power Factor Correction - PFC AC/DC PFC Controller RoHS: Compliant | 17049 |
|
$0.1720 / $0.5600 | Buy Now |
|
Future Electronics | AL1788 Series 25 V Surface Mount Low Standby Power PFC Controller - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1690 / $0.1800 | Buy Now |
|
Future Electronics | AL1788 Series 25 V Surface Mount Low Standby Power PFC Controller - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1690 / $0.1800 | Buy Now |
|
Future Electronics | AL1788 Series 25 V Surface Mount Low Standby Power PFC Controller - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1690 / $0.1800 | Buy Now |
DISTI #
AL1788W6-7
|
TME | IC: driver, buck,flyback, LED driver, SOT26, Ch: 1, 7÷30V Min Qty: 1 | 0 |
|
$0.2010 / $0.5560 | RFQ |
DISTI #
AL1788W6-7
|
Avnet Silica | Low Standby Power PFC Controller 19 V 6-Pin SOT-26 T/R (Alt: AL1788W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 30000 STOCK |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AL1788W6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL1788W6-7
Diodes Incorporated
Power Factor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |