There are no models available for this part yet.
Overview of AL163001RT-81 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AL163001RT-81 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60Y4916
|
Newark | Al16-30-01Rt 24V Dc Contactor |Abb AL163001RT-81 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.8200 / $167.0400 | Buy Now | |
Neutron USA | Contactor, NEMA, 3 Pole, 17A, 24VDC Coil, 1NC Aux, DIN Rail/Panel Mount, AL Series | 0 |
|
$383.1100 | Buy Now |