Part Details for AL10A by Essentra Components
Overview of AL10A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3136
|
Newark | Cable Clamp, Aluminium Alloy, 15.9Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:15.9Mm, Cable Clamp/Clip Material:Aluminium Alloy, Cable Clamp/Clip Colour:-, External Length:-, External Width:9.5Mm Rohs Compliant: Yes |Essentra Components AL10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$0.2110 | Buy Now |
DISTI #
RPC2226-ND
|
DigiKey | CBL CLAMP P-TYPE SILVER FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
753 In Stock |
|
$0.2072 / $0.3800 | Buy Now |
DISTI #
144-AL10A
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Alum,5/8 in Hold, Clamp,Screw Mount,Aluminum RoHS: Compliant | 0 |
|
$0.2730 / $0.5800 | Order Now |
DISTI #
70905293
|
RS | Cable Clamp, Screw Mount, Alum, 5/8 in Bundle Dia. | Essentra Components AL10A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2390 | Buy Now |
|
Onlinecomponents.com | P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.2156 / $0.3669 | Buy Now |
DISTI #
RICAL10A
|
DB Roberts | CLAMP,SCREW MNT,ALUM,5/8 IN HO | 0 |
|
RFQ |