Part Details for AL100522NJLB by ABC Taiwan Electronics Corp
Overview of AL100522NJLB by ABC Taiwan Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AL100522NJLB
AL100522NJLB CAD Models
AL100522NJLB Part Data Attributes
|
AL100522NJLB
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AL100522NJLB
ABC Taiwan Electronics Corp
General Purpose Inductor, 0.022uH, 5%, Ceramic-Core, 0402
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Core Material | Ceramic | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 2800 MHz | |
Tolerance | 5% |