Part Details for AL10/PG7/A/BL by Thomas & Betts
Overview of AL10/PG7/A/BL by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-562MED | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for AL10/PG7/A/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Straight Conduit Fitting - Fixed External Male Thread - 10mm Nominal Conduit Size - PG7 Thread Size - Polyamide (Nylon) 66 - Black. RoHS: Compliant | 0 |
|
$1.7900 / $2.7200 | Buy Now |
|
Master Electronics | Straight Conduit Fitting - Fixed External Male Thread - 10mm Nominal Conduit Size - PG7 Thread Size - Polyamide (Nylon) 66 - Black. RoHS: Compliant | 0 |
|
$1.7900 / $2.7200 | Buy Now |