Part Details for AL05A3N85KTR by Kyocera AVX Components
Overview of AL05A3N85KTR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AL05A3N85KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL05A3N85KTR
|
Avnet Americas | AIR CORE INDUCTORS - Tape and Reel (Alt: AL05A3N85KTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-AL05A3N85KTR
|
Mouser Electronics | RF Inductors - SMD AIR CORE INDUCTORS RoHS: Compliant | 0 |
|
$0.1210 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1147 | Buy Now |
DISTI #
AL05A3N85KTR
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.2200 | Buy Now |
Part Details for AL05A3N85KTR
AL05A3N85KTR CAD Models
AL05A3N85KTR Part Data Attributes
|
AL05A3N85KTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AL05A3N85KTR
Kyocera AVX Components
General Purpose Inductor, 0.00385uH, 10%, Air-Core, 0906,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0906 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0906 | |
Construction | Wound | |
Core Material | Air | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.00385 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.37 mm | |
Package Length | 2.21 mm | |
Package Style | SMT | |
Package Width | 1.42 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 10% |