Part Details for AL0510-2R2K by MetalLions
Overview of AL0510-2R2K by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL0510-2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 126mA 2.2uH Color Circle Coils Inductor 10% 207.96MHz PluginD5xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS | 1469 |
|
$0.0057 / $0.0121 | Buy Now |