There are no models available for this part yet.
Overview of AL05-150-KBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for AL05-150-KBW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 4610 Factory Stock |
|
$0 | Buy Now |
CAD Models for AL05-150-KBW by RCD Components Inc
Part Data Attributes for AL05-150-KBW by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
NON-MAGNETIC
|
DC Resistance
|
0.75 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Diameter
|
3.4 mm
|
Package Length
|
8.9 mm
|
Package Style
|
Axial
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
0.46 A
|
Self Resonance Frequency
|
20 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|
Alternate Parts for AL05-150-KBW
This table gives cross-reference parts and alternative options found for AL05-150-KBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL05-150-KBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL05Y-150-KB | General Purpose Inductor, 15uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL05-150-KBW vs AL05Y-150-KB |
AL05Y-150-KBQ | General Purpose Inductor, 15uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL05-150-KBW vs AL05Y-150-KBQ |
AL0555-150-KTQ | General Purpose Inductor, 15uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL05-150-KBW vs AL0555-150-KTQ |
AL05-150-KT | General Purpose Inductor, 15uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL05-150-KBW vs AL05-150-KT |
AL0555-150-KBQ | General Purpose Inductor, 15uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL05-150-KBW vs AL0555-150-KBQ |
AL0555-150-KBW | General Purpose Inductor, 15uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL05-150-KBW vs AL0555-150-KBW |
AL05Y-150-KBW | General Purpose Inductor, 15uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL05-150-KBW vs AL05Y-150-KBW |
AL05-150-KAW | General Purpose Inductor, 15uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL05-150-KBW vs AL05-150-KAW |
AL05-150-KB | General Purpose Inductor, 15uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL05-150-KBW vs AL05-150-KB |
AL0555-150-KAW | General Purpose Inductor, 15uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL05-150-KBW vs AL0555-150-KAW |