Part Details for AL03006-29.1K-97-G1 by Amphenol Corporation
Overview of AL03006-29.1K-97-G1 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AL03006-29.1K-97-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL03006-29.1K-97-G
|
Avnet Americas | Thermistor NTC 50KOhm 10% 2-Pin DO-35 T/R - Bulk (Alt: AL03006-29.1K-97-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9629 | Buy Now |
DISTI #
527-AL03006-29.1K
|
Mouser Electronics | NTC Thermistors 50k Ohm Glass RoHS: Compliant | 630 |
|
$1.0300 / $2.1600 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ | ||
DISTI #
AL03006-29.1K-97-G1
|
Avnet Abacus | (Alt: AL03006-29.1K-97-G1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AL03006-29.1K-97-G1
AL03006-29.1K-97-G1 CAD Models
AL03006-29.1K-97-G1 Part Data Attributes
|
AL03006-29.1K-97-G1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AL03006-29.1K-97-G1
Amphenol Corporation
NTC Thermistor, 50000ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | HERMETICALLY SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 204 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |