Part Details for AL03006-2463-76-G1 by Amphenol Advanced Sensors
Overview of AL03006-2463-76-G1 by Amphenol Advanced Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL03006-2463-76-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5384
|
Newark | Ntc Thermistor, 4Kohm, Do-35 Rohs Compliant: Yes |Amphenol Advanced Sensors AL03006-2463-76-G1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 872 |
|
$1.0400 / $2.7200 | Buy Now |
DISTI #
90F6553
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:4Kohm, Product Range:Al03006 Series, Thermistor Mounting:Through Hole, Beta Value (K):3553K, Thermistor Case Style:Do-35, Thermistor Terminals:Axial Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors AL03006-2463-76-G1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
70181385
|
RS | Thermistor, 0.155 in. (Max.), +/- 10% @ 25 C, IEC/EIA | Amphenol Advanced Sensors AL03006-2463-76-G1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1048 |
|
$0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now |
DISTI #
AASAL03006-2463-76-G1
|
Heilind Electronics | GLASS ENCAPSULATED, 4K 10 25C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3874946
|
element14 Asia-Pacific | NTC THERMISTOR, 4KOHM, DO-35 RoHS: Compliant Min Qty: 1 Container: Each | 872 |
|
$1.0845 / $2.7150 | Buy Now |
DISTI #
3874946
|
Farnell | NTC THERMISTOR, 4KOHM, DO-35 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 872 |
|
$0.9406 | Buy Now |