There are no models available for this part yet.
Overview of AL023169NJTS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for AL023169NJTS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-AL023169NJTS
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.1580 / $0.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1574 | Buy Now | ||
DISTI #
AL023169NJTS
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2500 | Buy Now |
CAD Models for AL023169NJTS by Kyocera AVX Components
Part Data Attributes for AL023169NJTS by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
4225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
4225
|
Construction
|
Wound
|
Core Material
|
Air
|
DC Resistance
|
0.025 Ω
|
Inductance-Nom (L)
|
0.169 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.9 mm
|
Package Length
|
10.55 mm
|
Package Style
|
SMT
|
Package Width
|
6.35 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Quality Factor-Min (at L-nom)
|
95
|
Rated Current-Max
|
3 A
|
Self Resonance Frequency
|
875 MHz
|
Tolerance
|
5%
|
Alternate Parts for AL023169NJTS
This table gives cross-reference parts and alternative options found for AL023169NJTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL023169NJTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
294A-12J-LFR | General Purpose Inductor, 0.169uH, 5%, Air-Core, 4225, | Prosperity Dielectrics Co Ltd | AL023169NJTS vs 294A-12J-LFR |
AL023169NJTR | General Purpose Inductor, 0.169uH, 5%, Air-Core, 4225, | Kyocera AVX Components | AL023169NJTS vs AL023169NJTR |