Part Details for AL01639N0GTS by Kyocera AVX Components
Results Overview of AL01639N0GTS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL01639N0GTS Information
AL01639N0GTS by Kyocera AVX Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AL01639N0GTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL01639N0GTS
|
Avnet Americas | AIR CORE INDUCTORS - Tape and Reel (Alt: AL01639N0GTS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1529 | Buy Now |
DISTI #
581-AL01639N0GTS
|
Mouser Electronics | RF Inductors - SMD AIR CORE INDUCTORS RoHS: Compliant | 0 |
|
$0.1430 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1427 | Buy Now |
DISTI #
AL01639N0GTS
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5600 | Buy Now |
Part Details for AL01639N0GTS
AL01639N0GTS CAD Models
AL01639N0GTS Part Data Attributes
|
AL01639N0GTS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AL01639N0GTS
Kyocera AVX Components
General Purpose Inductor, 0.039uH, 2%, Air-Core, 1915,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 1915 | |
Construction | Wound | |
Core Material | Air | |
DC Resistance | 0.0044 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 2% |
Alternate Parts for AL01639N0GTS
This table gives cross-reference parts and alternative options found for AL01639N0GTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL01639N0GTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WLAC293AZ0G39NLB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.039uH, 2%, 1 Element, Air-Core, SMD, 1915, CHIP | AL01639N0GTS vs WLAC293AZ0G39NLB |