Part Details for AL-D8-12DC by L-com Inc
Overview of AL-D8-12DC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for AL-D8-12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4249
|
Newark | Lp8 Wire 12Vdc 3-Stage W-Prof |L-Com AL-D8-12DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.9900 | Buy Now |
DISTI #
5073-AL-D8-12DC-ND
|
DigiKey | LP8 WIRE 12VDC 3-STAGE W-PROF Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$154.5000 | Buy Now |
DISTI #
73601320
|
RS | High Power 3-stage Surge Protector for 12V DC Control Lines- | L-com AL-D8-12DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$151.9900 | RFQ |
|
Onlinecomponents.com | LP8 WIRE 12VDC 3-STAGE W-PROF RoHS: Compliant | 0 |
|
$133.7500 / $143.3000 | Buy Now |
DISTI #
AL-D8-12DC
|
L-com US | The AL-D8 DC series of high power 3-stage lightning surge protectors provides superior protection of DC control lines from transients and surges. These units will protect 8 individual single ended DC control lines. The first stage is comprised of a spark gap. The second stage is a failsafe fuse and the final stage is a uni-polar Transient Voltage Suppression (TVS) Diode. The unit limits the positive voltage swing on the line to the TVS Diode voltage rating. For negative voltage swings the voltage is clamped to approximately 0.7 volts. Call for different Fuse and TVS diode ratings. Use the AL-D8 AC series if bipolar voltage swing is required. For more complete surge protection of control lines, the use of two units is recommended, one at each end of the line. These units feature a weatherproof ABS enclosure with gasketed cover and concealed mounting holes. Removable Terminal Strips are provided on the input and output for convenience. To ease installation, the terminal strips can be removed. A ground clamp provides a tie point for earth ground. For mounting to masts up to 2 inches in diameter, the HGX-PMT25 mast mounting kit is available (sold separately). This protector is also available in 24V and 48V versions. Min Qty: 1 Package Multiple: 1 | 9 |
|
$136.7900 / $151.9900 | Buy Now |