Part Details for AL-CABLE-H5303XX by Spectrah Dynamics Inc
Overview of AL-CABLE-H5303XX by Spectrah Dynamics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) |
Price & Stock for AL-CABLE-H5303XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL-CABLE-H5303XX
|
Avnet Americas | NEW LVDS CABLE TBD - Bulk (Alt: AL-CABLE-H5303XX) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |