Part Details for AL-5W-K by FCL Ciomponents Limited
Overview of AL-5W-K by FCL Ciomponents Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-5W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 5VDC 250Ohm Through Hole RoHS: Compliant |
150 Partner Stock |
|
$1.5300 / $3.7900 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 1A 5VDC 250Ohm Through Hole RoHS: Compliant |
150 Partner Stock |
|
$1.5300 / $3.7900 | Buy Now |