Part Details for AL-11-50-5-C by Advanced Cable Ties Inc
Overview of AL-11-50-5-C by Advanced Cable Ties Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-11-50-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162-AL-11-50-5-C-ND
|
DigiKey | CBL TIE LOCKING GRN 50LBS 11.25" Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
5900 In Stock |
|
$0.0604 / $0.1082 | Buy Now |
|
Powell Electronics | Standard Cable Ties, 50 lb, 11 inch, Gre Min Qty: 1000 | 660 |
|
$0.0824 | Buy Now |