There are no models available for this part yet.
Overview of AL-08-40-7-C by Advanced Cable Ties Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AL-08-40-7-C by Advanced Cable Ties Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2162-AL-08-40-7-C-ND
|
DigiKey | CBL TIE LOCKING PURP 40LB 8.88" Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0490 / $0.0818 | Buy Now | |
Powell Electronics | Intermediate Cable Ties, 40 lb, 8 inch, Min Qty: 1000 | 660 |
|
$0.0607 | Buy Now |