Part Details for AL-05-40-4-C by Advanced Cable Ties Inc
Overview of AL-05-40-4-C by Advanced Cable Ties Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-05-40-4-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162-AL-05-40-4-C-ND
|
DigiKey | CBL TIE LOCKING YLW 40LB 5.84" Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
2500 In Stock |
|
$0.0435 / $0.0727 | Buy Now |
|
Powell Electronics | Intermediate Cable Ties, 40 lb, 5 inch, Min Qty: 100 | 4460 |
|
$0.0581 / $0.0727 | Buy Now |